onsemiNCV890200PDR2GConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4.5V to 36V Step Down Single-Out 3.3V 2A 8-Pin SOIC EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Step Down | |
| Fixed | |
| 2200 | |
| Yes | |
| 1 | |
| 3.3 | |
| 2 | |
| 4.5 | |
| 36 | |
| 4.5 to 36 | |
| 5 | |
| 1@CDM/2@HBM/0.2@MM | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5 mm |
| Largeur du paquet | 3.9 mm |
| Longueur du paquet | 4.9 mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down NCV890200PDR2G DC to DC converter from ON Semiconductor. This converter's single output can produce a current up to 2 A. Use this part at voltages between 4.5 V and 36 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. It has a switching frequency of 2200 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.