Typical Application for LTC3616 -6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- DDR Memory
- Distributed Power System
- Handheld Electronics
- Portable Computers
- Power Supplies
Description
- Typical Application for LTC3616 -6A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter. The LTC3616 is a low quiescent current monolithic synchronous buck regulator using a current mode, constant frequency architecture. The no-load DC supply current in sleep mode is only 70uA while maintaining the output voltage (Burst Mode operation) at no load, dropping to zero current in shutdown. The 2.25V to 5.5V input supply voltage range makes the LTC3616 ideally suited for single Li-Ion as well as fixed low voltage input applications
Caractéristiques principales
-
Conversion TypeDC to DC
-
Output Current6 A
-
TopologyBuck- Synchronous
Pièces en vedette (7)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3616EUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3616MPUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC3616HUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3616EUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC3616MPUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3616HUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | Ajouter au panier | |
|
|
LTC3616IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 6A 24-Pin QFN EP Tube | Ajouter au panier | |