DC2133A, Demo Board based on LTC4079 2.7V - 60Vin, 250mA Linear Charger with Low Quiescent Current
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Power Supplies
Description
- DC2133A, Demonstration Circuit features a simple battery charger circuit using the LTC4079 high-voltage monolithic linear charger. The DC2133 has an input voltage range from 2.7V to 60V and is capable of supplying up to 250mA charge current. The charge voltage is jumper selectable to 4.2V or 8.4V. Charge current is adjustable via the PROG pin and initially programmed for 99mA. In shut-down or when unpowered, LTC4079 consumes only 10nA from the battery
Caractéristiques principales
-
Conversion TypeDC to DC
-
TopologyLDO
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4079IDD#PBF | Analog Devices | Battery Management ICs | Linear Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiMH 250mA 1.2V to 60V 10-Pin DFN EP Tube | Ajouter au panier | |