Typical Application for LTC1874 - Dual Constant Frequency Current Mode Step-Down DC/DC Controller
Using Part
Vignette
1 / 1
Pour les produits finaux
- Power Supplies
Description
- Typical Application for LTC1874 - Dual Constant Frequency Current Mode Step-Down DC/DC Controller. The LTC1874 is a dual constant frequency current mode step-down DC/DC controller with excellent AC and DC load and line regulation
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 9.5 V
-
Output Current1 A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1874EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N T/R | Ajouter au panier | |
|
|
LTC1874EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 650kHz 16-Pin SSOP N Tube | Ajouter au panier | |