Typical Application Circuit for OP497GPZ Simple Bridge Conditioning Amplifier Using the OP497
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Instrumentation Amplifiers
- Strain Gauge
Description
- Typical Application Circuit for OP497GPZ Simple Bridge Conditioning Amplifier Using the OP497. The OP497 is a quad Op-Amp with precision performance in the space-saving, industry standard 16-lead SOlC package. Its combination of exceptional precision with low power and extremely low input bias current makes the quad OP497 useful in a wide variety of applications
Caractéristiques principales
-
Number of SuppliesQuad
-
Supply Voltage±2 to ±20 V
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
OP497GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier ±20V 14-Pin PDIP Tube | Ajouter au panier | |