Analog DevicesOP497GPZAmplificateur opérationnel
Op Amp Quad Precision Amplifier ±20V 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| 0.15@±15V | |
| ±2 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0002@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Dual | |
| 0.15@±15V | |
| 17@±15V | |
| 132.04 | |
| 0.02@±15V | |
| 114 | |
| 114 | |
| 105 to 115 | |
| 0.5 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 3.3 mm |
| Largeur du paquet | 6.35 mm |
| Longueur du paquet | 19.05 mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier OP497GPZ OP amp from Analog Devices in a cascaded fashion. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2 V and maximum of ±20 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 channels per chip. This device is made with bipolar technology. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

