Typical Application Circuit for LTC1433 Positive-to-Negative -5V Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Powered Systems
- Cellular Phone
- Distributed Power System
- Portable Instrumentation
- Scanners
- Wireless Communications
- Wireless Modem
Description
- Typical Application Circuit for LTC1433 Positive-to-Negative -5V Converter. The LTC1433 is monolithic pulse width modulated step-down DC/DC converter
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 7.5 V
-
Output Voltage-5 V
-
Efficiency93 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1433IGN | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 13.5V Step Down Single-Out 1.178V to 1.202V/3.3V/5V 0.45A 16-Pin SSOP N | Ajouter au panier | |