Typical Application Circuit for LT1506CR-3.3 Dual Output SEPIC Converter
Using Part
Vignette
1 / 1
Pour les produits finaux
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Portable Computers
Description
- Typical Application Circuit for LT1506CR-3.3 Dual Output SEPIC Converter. The LT1506 is a 500kHz monolithic buck mode switching regulator functionally identical to the LT1374 but optimized for lower input voltage applications. It will operate over a 4V to 15V input range compared with 5.5V to 25V for the LT1374. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage6 to 15 V
-
Output Voltage±5 V
-
Output Current4 A
-
TopologySEPIC
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1506CR-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 3.3V 4.5A 8-Pin(7+Tab) DDPAK | Ajouter au panier | |