TPS81256EVM-121 Evaluation board for TPS81256, step-up DC-DC converter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio
- Cellular Phone
- Li-Ion Battery Charger
- Portable
- Smart Phone
- Tablet
Description
- TPS81256EVM-121 enables test and evaluation of TPS81256 devices, a series of 4.5-MHz, step-up DC-DC converters. The TPS81256 device is an ideal power-supply solution for products powered by either a three-cell alkaline, NiCd or NiMH battery, or a single-cell Li-Ion or Li-polymer battery. The wide input voltage range is well-suited for portable power applications such as mobile phones or computer peripherals
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 4.85 V
-
Output Voltage5 V
-
Efficiency91 %
-
TopologyBoost
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS81256SIPR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 5V 0.7A 9-Pin uSIP T/R | Ajouter au panier | |