TPS78633EVM-207, Evaluation Board for the TPS78633EVM-207, 1.5-Amp, High PSRR, Low Noise, Low Dropout Linear Regulator EVM
Using Part
Vignette
1 / 1
Pour les produits finaux
- Audio
- Bluetooth
- Cellular Phone
- Cordless Phone
- Personal Digital Assistant
- Wireless LAN
Description
- TPS78633EVM-207, Evaluation Board for the TPS78633EVM-207, 1.5-Amp, High PSRR, Low Noise, Low Dropout Linear Regulator EVM. The TPS78633EVM is used to facilitate evaluation of the TPS786xx, TPS795xx, and TPS796xx families of devices. The TPS8633EVM consists of the SLVP207 PCB, one TPS78633 3.3 V, 1.5 A linear regulator in a TO-263 package, and supporting passive components. The SLVP207 PCB is designed to accommodate multiple devices with similar pinouts in different packages (i.e., TO-220, TO-263, or SOT-223)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0 to 1.5 A
-
TopologyLDO
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS78633KTTRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier | |
|
TPS78633KTTR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 6-Pin(5+Tab) DDPAK T/R | Ajouter au panier |