TPS62233EVM-574 evaluation module for TPS62233, 3-MHz, synchronous step-down converter capable of supplying up to 500mA of output current
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
Description
- TPS62233EVM-574 is a fully assembled and tested evaluation module with three independent circuits. CKT1 will demonstrate the TPS62233 (3.0V)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage3 V
-
Output Current0.5 A
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62233DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3V 0.5A 6-Pin USON T/R | Ajouter au panier | |
|
|
TPS62233DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 3V 0.5A 6-Pin USON T/R | Ajouter au panier | |