TPS54910 Evaluation Module with Ceramic Output Capacitors
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Broadband Access
- FPGA Solutions
- Laptop
- Notebook
- Optical Networking
- Processor Power Management
- Wired Networking
Description
- TPS54910EVM-213 kit allows the designer to easily evaluate the TPS54910 synchronous buck DC/DC converter with integrated 9 A continuous power MOSFETs. This module uses ceramic capacitors in the output filter for small size. The input voltage range is 3.0 V to 3.6 V, and the output voltage is adjustable down to 0.9 V (module preset to 1.8 V). Other voltages are possible by changing a resistor divider. The TPS54910 is ideal for regulating the voltage ib point of load application from a 3.3 V bus for high current DSPs, FPGAs, ASICs, and microcontrollers. Please see the TPS54910EVM-213 User's Guide for more information
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 4 V
-
Output Voltage0.9 to 2.5 V
-
Output Current0 to 9 A
-
Efficiency92.4 %
-
TopologyBuck
Pièces en vedette (1)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS54910PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 9A 28-Pin HTSSOP EP T/R | Ajouter au panier |