TPS54010EVM-067 kit allows the designer to evaluate the 14-A TPS54010 synchronous buck DC/DC converter with integrated power MOSFETs
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Broadband Access
- FPGA Solutions
- Optical Networking
- Processor Power Management
- Wired Networking
Description
- TPS54010EVM-067, kit allows the designer to evaluate the 14-A TPS54010 synchronous buck DC/DC converter with integrated power MOSFETs. The input voltage range is 3.0 V to 3.6 V and the power stage input is 2.2 V to 4.0 V. The output voltage is adjustable down to 0.9 V (module preset to 1.5 V). Other voltages are possible by changing a resistor divider. The TPS54010 is ideal for regulating the voltage in point of load application from a 2.5/3.3 V bus for high current DSPs, FPGAs, ASICs, and microcontrollers
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 4|3 to 4 V
-
Output Voltage1.5 V
-
Output Current0 to 14 A
-
Efficiency94 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54010PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS54010PWPG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP Tube | Ajouter au panier | |
|
|
TPS54010PWPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP T/R | Ajouter au panier | |
|
|
TPS54010PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 4V Synchronous Step Down Single-Out 0.9V to 2.5V 14A 28-Pin HTSSOP EP T/R | Ajouter au panier | |