TIDM-FRAM-WATERMETER, Water Meter Implementation with FRAM Microcontroller Reference Design
Using Part
Vignette
1 / 5
Documents connexes
Pour les produits finaux
- Gas and Water Meter
Description
- TIDM-FRAM-WATERMETER, Water Meter Implementation with FRAM Microcontroller Reference Design featuring the MSP430FR4133 FRAM-based MCU, is a fully-functional battery powered magnetic pulse water meter with wired and wireless automatic meter reading (AMR) function. The instantaneous and total flow is displayed on the LCD. This design works in low power mode and reduces CPU engagement, which helps to reduce overall power consumption
Caractéristiques principales
-
Embedded System TypeMCU
-
Family NameMSP430
Pièces en vedette (6)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TSS721ADR | Texas Instruments | Bus Transceivers | Single Chip Meter Bus Transceiver | Ajouter au panier | |
|
|
DRV8837DSGR | Texas Instruments | Motor Controller and Driver ICs | H-Bridge Motor Driver 8-Pin WSON EP T/R | Ajouter au panier | |
|
|
AB26TRQ-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin Mini-SMD T/R | Ajouter au panier | |
|
|
SN65HVD11SHKJ | Texas Instruments | Bus Line Transceivers | Single Transmitter/Receiver RS-485 8-Pin CFPAK Tube | Ajouter au panier | |
|
|
TPS78233DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
MSP430FR4133IPMR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 15.5KB Flash 2.5V/3.3V 64-Pin LQFP T/R | Ajouter au panier | |