TIDA-00503, Automotive SEPIC Backlight Driver Reference Design with two coils
Using Part
Vignette
1 / 3
Pour les produits finaux
- Automotive Lighting
- Backlighting
Description
- TIDA-00503, Automotive SEPIC Backlight Driver Reference Design with two coils. The TIDA-00503 reference design is a SEPIC mode LED driver design for automotive backlight applications with 2 or 3 LEDs in series. SEPIC enables VIN both above and below VOUT. The LED driver operates at a switching frequency of 2.2MHz for a small overall footprint and all components are limited to <3mm in height
Caractéristiques principales
-
Input Voltage4.5 to 40 V
-
Number of Derived Elements2|3
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLVH431AQDBVRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 18V 80mA Automotive AEC-Q100 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LP8861QPWPRQ1 | Texas Instruments | LED Drivers | LED Driver 32 Segment 12000uA Supply Current Automotive AEC-Q100 20-Pin HTSSOP EP T/R | Ajouter au panier | |