SLVP087EVM, buck converter uses TL5001 PWM controller to give a 0- to 3-A, 3.3-V output. Converter operates over an input voltage range of 4.5 V to 7 V with a typical efficiency of 85 percent
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Automotive and Transportation
Description
- SLVP087EVM, buck converter uses TL5001 PWM controller to give a 0- to 3-A, 3.3-V output. Converter operates over an input voltage range of 4.5 V to 7 V with a typical efficiency of 85 percent
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 7 V
-
Output Voltage3.1 to 3.5 V
-
Output Current0 to 3 A
-
Efficiency85 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TL5001CDR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 500kHz 8-Pin SOIC T/R | Ajouter au panier | |
|
|
TL5001CDG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | Ajouter au panier | |
|
|
TL5001CD | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC Tube | Ajouter au panier | |
|
|
TL5001CDRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 0.02A 500kHz 8-Pin SOIC T/R | Ajouter au panier | |