| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 50 | |
| 0.02 | |
| 500 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 1.4(Typ) | |
| 725 | |
| 20 | |
| No | |
| No | |
| PWM | |
| No | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.98(Max) |
| Longueur du paquet | 5(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Thanks to Texas Instruments' pwm dc to dc TL5001CD DC voltage controller, you'll be able to accurately increase or decrease the DC voltage within your electronic circuit. This DC voltage controller has single output. Its output produces a current of 0.02(Max) A. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has an input voltage of 3.6 to 40 V. It has a switching frequency of 20 to 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

