SEN-15436, SparkFun Ambient Light Sensor - VEML6030 (Qwiic)
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Sensor Light
Description
- SEN-15436, SparkFun Ambient Light Sensor for the VEML6030 Qwiic board is a great starter option. The VEML6030 is a high accuracy ambient light sensor with 16-bit resolution. Even more impressive is that it can detect light similar to the human eye response. Utilizing our handy Qwiic system, no soldering is required to connect it to the rest of your system. However, we still have broken out 0.1-spaced pins in case you prefer to use a breadboard. The SparkFun Ambient Light Sensor reads ambient light in lux and boasts a number of nice features including: the ability to set high and low thresholds for an optional interrupt, power saving features that enable single digit micro-amp current draw and a readable range from zero to 120,000 lux. We've also written an Arduino library that gives full access to all features and includes example code demonstrating all its abilities
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
VEML6030 | Vishay | Ambient Light Sensors | Light to Digital Ambient Light Sensor Digital 3.3V 6-Pin T/R | Ajouter au panier | |