PMP7816, Isolated Flyback Converter
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Computers and Peripherals
Description
- PMP7816, Isolated Flyback Converter. PMP7816 reference design is a Flyback which uses a LM5020MM and was intended for Computers and Peripherals applications. It can generate an Isolated 3.3 volt output at 1 Amp from an input 30 to 75 Volts DC
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage30 to 75 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Output Power3.3 W
-
TopologyFlyback- Non Sync
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMV431CM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LMV431CM5/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 30V 15mA 5-Pin SOT-23 T/R | Ajouter au panier | |
|
|
LM5020MM-1/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin VSSOP T/R | Ajouter au panier | |
|
|
LM5020MM-1/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller -0.3V to 7V 1A 200kHz/630kHz 10-Pin VSSOP T/R | Ajouter au panier | |