PMP4397, Integrated 1-3S Standalone Battery Charger with EMI Compliance Reference Design
Using Part
Vignette
1 / 2
Documents connexes
Pour les produits finaux
- Audio Dock
- E-Book
- Portable Audio
Description
- PMP4397, Integrated 1-3S Standalone Battery Charger with EMI Compliance Reference Design. The PMP4397 is a battery charger module reference design suitable for 2-cell battery applications with a DC input of 4.5V - 15V. Detailed data for radiated emissions compliance is provided. The cell number could be trimmed by resistors over a range from 1-cell to 3-cells. A typical application is for 2-cells (8.4V/2000mAH)
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 15 V
-
Output Voltage8.4 V
-
Number of Battery Cells2
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BQ24133RGYR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 4.2V 24-Pin VQFN EP T/R | Ajouter au panier | |