TIDA-00036, I2C Controlled Single Cell Chargers with 5.1V Boost Operation, bq24195L/1A
Using Part
Vignette
1 / 2
Description
- TIDA-00036, I2C Controlled Single Cell Chargers with 5.1V Boost Operation, bq24195L/1A. bq24195L is a fully integrated 2.5A charging / 1A boost for power bank applications. TIDA-00036 is to demonstrate bq24195L single chip solution for fast charging, synchronous boost on-the-go (OTG) operation with high efficiency and low BOM cost
Caractéristiques principales
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage3.9 to 6 V
-
Output Voltage3.4 to 4.4 V
-
Number of Battery Cells1
Pièces en vedette (2)
Pièce numéro | Fabricant | Type | Description | |||
---|---|---|---|---|---|---|
|
BQ24195LRGET | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R | Ajouter au panier | |
|
BQ24195LRGER | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 2500mA 3.5V to 4.4V 24-Pin VQFN EP T/R | Ajouter au panier |