LTC3789EGN Demo Board, High Efficiency Synchronous 4-Switch Step-Up/Step-Down DC/DC Converter
Using Part
Vignette
1 / 3
Documents connexes
Pour les produits finaux
- Automotive and Transportation
- Battery Management
- Distributed Control System
- Industrial Control
Description
- Demonstration circuit DC1523A features the LTC3789EGN, a high efficiency switching step-up/down controller. The DC1523A input range is from 5V to 36V. The output voltage is 12V. The board is capable of delivering up to 5A of output current over the input voltage range
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage5 to 36 V
-
Output Voltage12 V
-
Output Current5 A
-
Efficiency97 %
-
TopologyBuck Boost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3789EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin SSOP N Tube | Ajouter au panier | |
|
|
LTC3789EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 710kHz 28-Pin SSOP N T/R | Ajouter au panier | |