LTC3521EUF Demo Board, Synchronous 1A, Buck-Boost and Dual 400mA Buck Converters
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Barcode Scanner
- GPS
- Personal Digital Assistant
- Portable Computers
- Portable Medical Instrumentation
Description
- Demonstration circuit 1389A is high efficiency triple output DC/DC power supply featuring the LTC3521. The IC includes a 4-switch synchronous Buck-Boost DC/DC converter with 1A switch ratings and two synchronous 600mA Buck converters
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 5 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0.6@1.2V|0.6@1.8V|0.8@3.3V A
-
TopologyBuck Boost
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3521EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 24-Pin QFN EP T/R | Ajouter au panier | |
|
|
LTC3521EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 24-Pin QFN EP Tube | Ajouter au panier | |