LT3420EMS-1 Demo Board, Strobe Capacitor Charger, High Voltage Supply, Vbatt = 1.8V - 6V, Vcc = 2.3V - 6V, Strobe Cap = 320V
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Digital Camera
- Flash Camera
Description
- Demonstration circuit is a DC-DC flyback converter using the LT3420EMS1 to rapidly charge an output capacitor to 300V for photoflash applications. It demonstrates a simple application circuit operating in high efficiency and shows appropriate layout techniques for the LT3420EMS 1
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6 V
-
Output Voltage300 V
-
TopologyFlyback