LT1317B, Low Noise 33V Varactor Bias Supply
Using Part
Vignette
1 / 1
Pour les produits finaux
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- GPS
- Pager
- Portable
- Portable Medical Instrumentation
Description
- Circuit generates a 33V low noise bias supply for varactor-based tuning circuits. The circuit is a simple boost regulator with its output voltage doubled by diodes D2 and D3 and capacitor C3
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage33 V
-
Output Current0 to 0.01 A
-
TopologyBoost
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1317BIS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
LT1317BCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N | Ajouter au panier | |
|
|
LT1317BCS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin SOIC N T/R | Ajouter au panier | |
|
|
LT1317BCMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP T/R | Ajouter au panier | |
|
|
LT1317BCMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP Tube | Ajouter au panier | |