LTC3834EGN-1 Demo Board, 30uA Iq, Vin: 4.5V-32V, Vout: 3.3V/5A
Using Part
Vignette
1 / 1
Pour les produits finaux
- Automotive and Transportation
- Backplane Distributed Power
- Communications and Telecom
- Portable
Description
- Demonstration circuit 1346A is a low quiescent current step-down DC/DC converter featuring the LTC3834-1 in a 16-pin GN package. The DC1346A is programmed to generate a regulated 3.3V@5A output from a 4.5V to 32V input voltage
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 32 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency91.5 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3834EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 440kHz 16-Pin SSOP N T/R | Ajouter au panier | |
|
|
LTC3834EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 440kHz 16-Pin SSOP N Tube | Ajouter au panier | |