LM36274EVM, Evaluation Module for LM36274 Regulated Charge Pump Inverter
Using Part
Vignette
1 / 2
Pour les produits finaux
- Home Automation
- Smart Phone
- Tablet
Description
- LM36274EVM, Evaluation Module is designed to evaluate the LM36274 integrated LED driver and LCD bias supply. The backlight boost provides the power to bias four parallel LED strings with up to 29V total output voltage and up to 30 mA/string. The 11-bit LED current is programmable via the I2C bus and/or controlled via a logic-level PWM input. Each LED string can be independently enabled/disabled to provide zone dimming capabilities. The LCD bias boost provides the power to both a positive LDO and an inverting charge pump. An auto-sequencing feature provides a programmed delay from positive to negative bias activation with additional programmable voltage slew-rate control
Caractéristiques principales
-
Input Voltage2.7 to 5 V
-
Output Voltage29 V
-
Output Current0.03 A
-
Number of Derived Elements32
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM36274YFFR | Texas Instruments | LED Drivers | LED Driver 32 Segment 24-Pin DSBGA T/R | Ajouter au panier | |