LM3554TMEEV/NOPB, Evaluation Board using LM3554 Synchronous Boost Converter with 1.2A Dual High Side LED Drivers and I2C-Compatible Interface
Using Part
Vignette
1 / 2
Pour les produits finaux
- Audio Amplifier
- Flash Camera
- LED Lighting
Description
- LM3554TMEEV/NOPB, Evaluation Board is designed to fully evaluate the LM3554 Synchronous Boost Converter with Dual 600mA High Side Flash LED Drivers and I2C-Compatible Interface. The board comes equipped with two LXCL-PWF4 Flash LEDs from Lumi LEDs and an additional LED is an Indicator LED
Caractéristiques principales
-
Input Voltage2.7 to 5.5 V
-
Output Voltage4 V
-
Output Current0.6 A
-
Number of Derived Elements3
Pièces en vedette (5)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3554TMX | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | Ajouter au panier | |
|
|
LM3554TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | Ajouter au panier | |
|
|
LM3554TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | Ajouter au panier | |
|
|
LM3554TME/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | Ajouter au panier | |
|
|
LM3554TME/NOPB | Texas Instruments | LED Drivers | LED Driver 2 Segment 2700uA Supply Current 16-Pin DSBGA T/R | Ajouter au panier | |