EVLSRK1001-PF, SRK1001 Adaptive Synchronous Rectification Controller for Flyback Converter Demonstration Board with SR MOSFET
Using Part
Vignette
1 / 2
Pour les produits finaux
- AC to DC Adaptor
- Battery Charger
- Compact SMPS
- USB Power Delivery
Description
- EVLSRK1001-PF, Demonstration Board designed for evaluation of the SRK1001 synchronous rectification controller. The SRK1001 implements a control scheme specific for secondary-side synchronous rectification in flyback converters and provides high-current gate-drive outputs for driving N-channel Power MOSFET. The device can operate both in quasi-resonant (QR) applications and in fixed frequency (FF) mixed DCM-CCM applications. The board is provided with a setting suitable for QR application
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 32 V
-
TopologyFlyback- Quasi Resonant
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SRK1001TR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 1.3V 300kHz T/R 8-Pin SO | Ajouter au panier | |
|
|
SRK1001 | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 1.3V 300kHz Tube 8-Pin SO | Ajouter au panier | |