DC2066A, Demo Board for LTM4677EY Module Regulator with Digital PSM with 4.5V = VIN = 16V, Vout0 = Vout1 = 0.5V to 1.8V @ 18A
Using Part
Vignette
1 / 4
Documents connexes
Pour les produits finaux
- Environmental
- Storage System
- Telecom System
Description
- DC2066A, Demonstration Circuit is a dual-output, high efficiency, high density, module regulator with 4.5V to 16V input range. Each output can supply 18A maximum load current and can be programmed for voltages between 0.5V and 1.8V. The demo board has a LTM4677 module regulator, which is a dual 18A or single 36A step-down regulator with digital power system management. The LTM4677 features remote configurability and telemetry - monitoring of power management parameters over PMBUs (an open standard I2C-based digital interface protocol)
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage0.5 to 1.8 V
-
Output Current18 A
-
Efficiency87.9 %
-
TopologyBuck
Pièces en vedette (2)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | Ajouter au panier | |
|
|
LTM4677EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.8V 18A/18A 144-Pin BGA Tray | Ajouter au panier | |