2.5V DC to DC Single Output Power Supply for Computers & Peripherals
Using Part
Vignette
1 / 1
Pour les produits finaux
- Computer Cards
- Computers and Peripherals
- Graphics Card
Description
- 1MHz PWM Step-Down Controller, 2.5V/3A Memory VDDQ Supply
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage2.5 V
-
Output Current3 A
-
Efficiency91 %
-
TopologyBuck
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX1953EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube | Ajouter au panier | |
|
|
MAX1953EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX T/R | Ajouter au panier | |
|
|
MAX1953EUB+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX Tube | Ajouter au panier | |
|
|
MAX1953EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.8V to 4.73V 10A 1000kHz 10-Pin uMAX T/R | Ajouter au panier | |