Microchip TechnologyWFI32E01PE-IModule sans fil combiné
The Microchip WFI32E01PC is a standalone and fully certified Wi-Fi module supporting 2.4 GHz 802.11 b/g/n radio modes.
Product Information
Specially designed for industrial IoT applications, WFI32E01PC contains the PIC32MZW1 series Wi-Fi SoC, which is a 200MHz high-performance MCU with industry-leading Wi-Fi connectivity and rich peripheral options. PIC32MZW1 has 1MB embedded flash and 256KB SRAM, empowering embedded designers to rapidly build complex IoT software covering WLAN, TCP/IP stack, RTOS, Cloud connectivity, and application. Various types of peripherals, such as Ethernet, USB, ADC, CVD touch buttons, and CAN, make PIC32MZW1 a perfect system core to realize the most application features.
The Microchip WFI32E01PC has best-in-class WLAN functions covering the latest Wi-Fi security standards, Wi-Fi Protected Access 3 (WPA3), and all of the general Wi-Fi functions like AP, STA, SoftAP with 8 connected STAs, TLS, etc.
The software development of the WFI32E01 module is supported in Microchip MPLAB and Microchip Harmony v3.
The WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms. Microchip provides 4 total module variants under the same product family, visit the design center of PIC32MZ-W1 Wi-Fi® SoC and Module Family for more details.
|
Product Features:
|
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 54 | |
| 2400 to 2483.5 | |
| 21.5dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| IEEE 802.11b/g/n | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.5 |
| Largeur du paquet | 20.5 |
| Longueur du paquet | 24.5 |
| Carte électronique changée | 54 |
| Conditionnement du fournisseur | SMD Module |
| 54 |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
