| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Tension inverse CC maximale (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 60 | |
| 320 | |
| 0.79@30A | |
| 1000 | |
| -40 | |
| 150 | |
| Commercial | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 8.89 |
| Largeur du paquet | 4.45 |
| Longueur du paquet | 10.28 |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-220AB |
| 3 | |
| Forme de sonde | Through Hole |
Switch from an AC voltage to a DC voltage using a Schottky diode V60100C-E3/4W rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 320 A, while its maximum continuous forward current is 60 A. It is made in a dual common cathode configuration. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

