SamtecTSW-115-05-G-TEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 45 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 45 | |
| 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 125 | |
| Bulk | |
| 38.1 | |
| 7.62 | |
| 5.21 | |
| 3.3 | |
| Through Hole |
This unshrouded TSW-115-05-G-T header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 45 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 38.1 mm long, 5.21 mm tall and 7.62 mm deep. TSW-115-05-G-T is housed in black polyester.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

