| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Motor Circuit | |
| 1.6 X 0.8 | |
| 2 | |
| 32 | |
| 32 | |
| Solder Pad | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.4 | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip TF16SN2.00TTD fuse developed by KOA Speer Electronics. This device has a current rating of 2. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The TF16SN2.00TTD fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.4 mm tall and 0.8 mm deep. The maximum AC voltage rating is 32 VAC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

