Microchip TechnologyTC7660CPAPompe de charge

Charge Pump INV -1.5V to -10V 20mA 8-Pin PDIP Tube

Microchip Technology brings you their latest TC7660CPA charge pump voltage doubler, a device that has the ability to raise or lower the voltage across parts in your circuit. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. Its output produces a current of 20 mA. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This inverting charge pump has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.

4 pièces: Livraison en 4 jours

    Total$0.38Price for 1

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 4 pièces
      • Price: $0.379

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.