| Compliant | |
| EAR99 | |
| Active | |
| SPXV006.T | |
| Automotive | No |
| PPAP | No |
| Solar | |
| Combiner Box|Inverter | |
| 10 X 85 | |
| 6 | |
| 1500 | |
| 1500 | |
| 3.05 | |
| 75 | |
| 0.0576 | |
| Cartridge | |
| 2 | |
| 85.3 | |
| 10.4 | |
| Melamine | |
| Holder |
Be protected by adding a 1g SPXV006.T fuse developed by Littelfuse. This device has a current rating of Sectored. This device has a maximum power dissipation of Parallel W. Its maximum power dissipation is Parallel W. This fuse has an operating temperature range of -40 °C to 85 °C. The SPXV006.T fuse has a no termination style. The component will be shipped in tray format. This product is Yes mm long, 192/Sector mm tall and 25 mm deep with a diameter of 35 mm. The maximum AC voltage rating is Bottom|Top VAC and the maximum DC voltage rating is 110 VDC. Its fuse is made from 16.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

