Infineon Technologies AGSPD08N50C3ATMA1MOSFET

Trans MOSFET N-CH 500V 7.6A 3-Pin(2+Tab) DPAK T/R

Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Infineon Technologies' SPD08N50C3ATMA1 power MOSFET can provide a solution. Its maximum power dissipation is 83000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes coolmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.

2 500 pièces: Livraison en 2 jours

    Total$1,550.00Price for 2500

    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2516+
      Manufacturer Lead Time:
      9 semaines
      Country Of origin:
      Chine
      • In Stock: 2 500 pièces
      • Price: $0.62

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.