BournsSF-0402F150-2Fusibles

Fuse Chip Fast Acting 1.5A 32V SMD Solder Pad 0402 Ceramic T/R UL

Be protected by adding a chip SF-0402F150-2 fuse developed by Bourns. This device has a current rating of 1.5. It has 2 terminals. The SF-0402F150-2 fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.

Import TariffMay apply to this part

10 000 pièces: Prêt à être expédié le lendemain

    Total$992.00Price for 10000

    • (10000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2412+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Taïwan
      • In Stock: 10 000 pièces
      • Price: $0.0992

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.