SamtecQTE-020-05-L-DEmbases de raccordement et réceptacles PCB
Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Micro Plane | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 20 | |
| 7.11 | |
| 18.26 | |
| Surface Mount |
Reduce safety concerns with this high speed micro plane QTE-020-05-L-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 0.8 mm. This device has a maximum current rating of (2/23) A/contact. This product is 20 mm long, 18.26 mm tall and 7.11 mm deep. QTE-020-05-L-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

