NXP SemiconductorsQN9080DHNEBluetooth
Ultra-low-power Bluetooth 5 SoC including Arm Cortex processor, on-chip memory, USB 2.0, and 16-bit ADC for Bluetooth smart applications
The QN908x is a range of ultra-low-power Bluetooth 5 SoCs that incorporate a 32-bit Arm Cortex-M4F core, Bluetooth Low Energy (5.0)-compliant radio, link controller, host stack, and GATT profiles. The SoC includes 512 kB of on-chip flash memory, 128 kB of SRAM, and 256 kB of ROM, as well as ROM API support for flash In-System Programming (ISP). The QN908x includes a range of peripherals such as USART, I2C, SPI, USB, quadrature decoders, DMA with up to 20 channels, up to 35 GPIO, and a 16-bit ADC with eight external input channels. The QN908x can be used as a single-chip solution for Bluetooth environments and is available in either a 6 × 6-mm HVQFN48 or a 3.28 × 3.20-mm WLCSP package.
Key Features
- 32-bit Arm Cortex-M4F Bluetooth SoC
- 512-kB flash, 128-kB SRAM, and 256-kB ROM
- Single-chip Bluetooth 5 solution with up to 16 links and 48-bit unique address
- Up to 35 GPIO, 16-bit ADC, and multiple serial communication links
- 6 × 6-mm HVQFN48 or a 3.28 × 3.20-mm WLCSP package
General Applications
- Low-power applications using coin batteries
- Wearable electronics
- Mobile technologies
Evaluation Board
YES — The QN908x can be evaluated with the QN9080-DK, which is available from Arrow.
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 16 | |
| 2400 | |
| 2483.5 | |
| -95 | |
| I2C/SPI/UART/USB | |
| 1.62 | |
| 3.6 | |
| 0.05 | |
| On Board | |
| -40 | |
| 85 | |
| Tray | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.83 |
| Largeur du paquet | 6 |
| Longueur du paquet | 6 |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFN |
| Conditionnement du fournisseur | HVQFN EP |
| 48 | |
| Forme de sonde | No Lead |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.