LittelfusePSR032FL0700ZFusibles
Fuse Square Body Fast Acting 700A 700V Flush Mount 60 X 50mm Ceramic
The PSR032FL0700Z is a high-speed fuse with a time constant of 10 ms, a rated current of 700 A, and a rated voltage of 700 VAC. The fuse has a maximum power dissipation of 117 W, a melting I2T of 51,191 A2s, and an operating temperature range of –55°C to 125°C. Globally certified in cURus, CCC, and IEC, the fuse has a direct bus bar mounting design and a visual fuse-blown indicator (with an optional microswitch) and is designed to minimize power loss. It is compliant with U.S. and Canadian requirements and has a Class aR performance rating according to IEC60269-4. The fuse is made using a ceramic material, has dimensions of 60 × 60 × 50 mm, and is housed in a square body.
Drawings/Package

Key Features
-
10 ms time constant, providing fast fuse action
-
700 A fusing current with 700 VAC operation
-
Integrated visual indicator for blown fuse
-
Direct bus bar mount design
-
Low-watt design
General Applications
-
Power conversion circuitry
-
DC systems
-
Battery protection
-
Electric vehicle charging stations
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Square Body | |
| Fast | |
| Drive|Heater|Inverter|Power Supply|Rectifier|UPS | |
| 60 X 50 | |
| 700 | |
| 700 | |
| 700 | |
| 600 | |
| 117 | |
| 51191 | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 60 | |
| 60 | |
| 50 | |
| Ceramic | |
| Flush Mount |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

