Les plus vendues
Pulse Electronics CorporationPH9185.012NLTTransformateur électrique
Power Transformer 1CT:2CT 5000Vrms 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Push Pull Transformer | |
| 1CT:2CT | |
| Dual | |
| Dual | |
| 450 | |
| 0.4 | |
| 0.8 | |
| 5000Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 10 | |
| 12.5 | |
| 13 |
With this PH9185.012NLT switching transformer from Pulse your circuit will be galvanically isolated and safer to operate on. This switching transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 10 mm long, 12.5 mm tall and 13 mm deep. It also has a switching mode transformer. The maximum DCR on the primary side is 0.4 Ohm. It has a turn ratio of 1:2.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

