25-50% de réduction

BournsPF-JT3-40Fusibles

Fuse Power 40A 500V Pin 38.5 X 14 X 19mm

POWrFuse™ High-Power Fuses

Bourns® POWrFuse™ High-Power Fuses are industrial fuse links designed to UL 248, IEC 60269 and ISO 8820 standards in order to withstand extreme ambient temperatures, high-cycling and low-level fault current conditions. POWrFuse™ High-Power Fuses are rated at extremely high interrupting currents, providing reliable overcurrent and short-circuit protection, and are housed in various mounting configurations to accommodate customers' design requirements.

POWrFuse™ High-Power Fuses are classified into five categories: (1) Photovoltaic (Class gPV), (2) Semiconductor (Class aR), (3) Industrial (4) Telecom and (5) Electrical Vehicles (EVs)

Along with Bourns® overvoltage protection products such as SPDs, PTVS Diodes, High Energy MOVs and High Current GDTs, the complete circuit protection solution can be installed.



New in POWrFuse High-Power Fuses:

Bourns® POWrFuse™ Brochure

Bourns® POWrFuse™ Product Guide

Bourns® POWrFuse™ Cross Reference Guide



Import TariffMay apply to this part

74 pièces: Livraison en 2 jours

    Total$3.44Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2205+
      Manufacturer Lead Time:
      26 semaines
      Country Of origin:
      Taïwan
      • In Stock: 74 pièces
      • Price: $3.443

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.