Reduced Price

Pulse Electronics CorporationP1170.473NLTInducteur à montage en surface

Inductor Power Shielded Wirewound 47uH/35.3uH 20% 100KHz 2.2A 0.1Ohm DCR T/R

This power P1170.473NLT surface mount inductor from Pulse is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 35.3u/47u(Rated) H. It has a tolerance of 20%. This product is 12.24 mm long, 6 mm tall and 12.24 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 9M Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 100m Ohm.

No Stock Available

Quantity Increments of 500 Minimum 2000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.9296
    1. 2000+$0.9296
    2. 2500+$0.9150
    3. 5000+$0.9105

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.