onsemiNCP5106ADR2GPilotes de porte et de puissance
Driver 2-OUT High Side/Low Side Full Brdg/Half Brdg Non-Inv 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Full Bridge|Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 160 | |
| 75 | |
| 170 | |
| 3.3V|5V | |
| 10 | |
| 20 | |
| 5 | |
| 0.8(Max) | |
| 2.3(Min) | |
| 10|30 | |
| 150 | |
| Under Voltage Lockout | |
| Yes | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
Correctly change the biasing voltage to a high power transistor by using this NCP5106ADR2G power driver by ON Semiconductor. This device has a maximum propagation delay time of 170 ns. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This gate driver has an operating temperature range of -55 °C to 150 °C. This device has a minimum operating supply voltage of -0.3 V and a maximum of 20 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

