50-75% de réduction
Bel FuseMRT 2.5 AMMOFusibles
Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.35 X 7.7mm Thermoplastic Ammo CCC/CE/CSA/UKCA/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Adapter|Battery Charger|Consumer Electronic|Industrial Controller | |
| 8.35 X 7.7 | |
| 2.5 | |
| 250 | |
| 250 | |
| 0.77 | |
| 43 | |
| Radial | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.7 | |
| 8.35 | |
| 7.7 | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a micro MRT 2.5 AMMO fuse from Bel Fuse will protect your electronics. This device has a current rating of 2.5. This device has a maximum power dissipation of 0.77 W. Its maximum power dissipation is 0.77 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The MRT 2.5 AMMO fuse has a radial termination style. The maximum AC voltage rating is 250 VAC. This product is 7.7 mm tall with a diameter of 8.35 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

