VishayMFU0805FF03000P100Fusibles
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 0805 Ceramic T/R UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Audio and Video Electronic|Telecommunication and Medical Equipment | |
| 2 X 1.25 X 0.45 | |
| 3 | |
| 32 | |
| 32 | |
| 0.0227 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.25 | |
| 2 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0805 |
A great alternative to a circuit breaker, this a chip MFU0805FF03000P100 fuse from Vishay will protect your electronics. This device has a current rating of 3. It has 2 terminals. The MFU0805FF03000P100 fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its fuse is made from ceramic. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

