| Not Compliant | |
| EAR99 | |
| Obsolete | |
| LP3878MR-ADJ | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1 to 5.5 | |
| 0.8 | |
| 2.5 | |
| 16 | |
| 0.002@100uA|0.2@200mA|0.6@800mA | |
| 0.01%/V(Typ) | |
| 5.5 | |
| 42.5°C/W | |
| 54°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.55(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HSOIC EP |
| 8 | |
| Forme de sonde | Gull-wing |
This LDO LP3878MR-ADJ linear regulator from Texas Instruments is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.001@100uA|0.15@200mA|0.475@800mA V. This voltage regulation device's single output can produce a current up to 0.8 A. With a small input voltage of 2.5 V and a max of 16 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 1 to 5.5 V, this is power management at its best. At a line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.002@100uA|0.2@200mA|0.6@800mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

