Texas InstrumentsLMV228TLEVALCartes et kits de développement RF/sans fil

Evaluation Board for the LMV228 microSMD F Detector

  • Description du kit de développement

    This board can be used to evaluate Texas Instruments LMV225/LMV226/LMV228 RF detectors. These logarithmic power detectors are intended for use in CDMA and WCDMA applications. They have a 30 dB dynamic range and an RF frequency range from 450 MHz to 2 GHz. The LMV226/LMV228 are designed to be used in combination with a directional coupler, while the LMV225 detector is especially suited for power measurements via a high-resistive tap as well as directional coupler. The LMV226 has an additional output voltage buffer and therefore a low output impedance. The LMV225/LMV226/LMV228 have an integrated filter for low-ripple average power detection of CDMA signals. Additional filtering can be applied using a single external capacitor.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semaines
    • Price: $136.02
    1. 1+$136.02
    2. 10+$134.66
    3. 25+$133.31
    4. 50+$131.98
    5. 100+$130.66
    6. 250+$129.35
    7. 500+$128.06
    8. 1000+$126.78
    9. 5000+$125.51

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.